TDK B43750A5857M007 technical specifications.
| Capacitance | 850uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 450VDC |
| ESR | 0.075Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 9100mA |
| Lifetime | 8000h |
| Size | 64.3 X 105.3mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B43750A5857M007 to view detailed technical specifications.
No datasheet is available for this part.