
This 1.2mF aluminum electrolytic capacitor is rated for 400V DC and has a tolerance of 20%. It measures 91mm in diameter and 67.1mm in length, with a screw termination. The capacitor operates within a temperature range of -25°C to 105°C and is RoHS compliant. It has a high ripple current rating of 10.4A and a long lifespan of 8000 hours.
TDK B43750A9128M000 technical specifications.
| Capacitance | 1.2mF |
| Package/Case | Aluminum |
| Diameter | 91mm |
| ESR (Equivalent Series Resistance) | 47mR |
| Lead Pitch | 31.7mm |
| Length | 67.1mm |
| Life (Hours) | 8000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 9 |
| Packaging | Bulk |
| Ripple Current | 10.4A |
| RoHS Compliant | Yes |
| Series | B43750 |
| Termination | Screw |
| Test Frequency | 10kHz |
| Tolerance | 20% |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43750A9128M000 to view detailed technical specifications.
No datasheet is available for this part.