TDK B43750A9198M7 technical specifications.
| Capacitance | 1.9mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 30mR |
| Height - Seated (Max) | 4.185inch |
| Impedance | 51mR |
| Lead Pitch | 1.248inch |
| Mount | Chassis Mount |
| Package Quantity | 32 |
| Packaging | Bulk |
| Ripple Current | 16A |
| Series | B43750 |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43750A9198M7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.