TDK B43760B4478M3 technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 25mR |
| Impedance | 30mR |
| Mount | Chassis Mount |
| Packaging | Bulk |
| Series | B43760 |
| Tolerance | 20% |
| Voltage Rating | 350V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43760B4478M3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.