The TDK B43760B4828M000 is an aluminum electrolytic capacitor with a capacitance of 8.2mF and a tolerance of 20%. It has an equivalent series resistance of 18mR and can operate at temperatures between -40°C and 105°C. This capacitor is packaged in bulk and is compliant with RoHS regulations. It has a high ripple current rating of 19.5A and a long lifespan of 6000 hours.
TDK B43760B4828M000 technical specifications.
| Capacitance | 8.2mF |
| Package/Case | Aluminum |
| ESR (Equivalent Series Resistance) | 18mR |
| Life (Hours) | 6000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Ripple Current | 19.5A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B43760B4828M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.