TDK B43760B6478M000 technical specifications.
| Capacitance | 4700uF |
| Voltage | 500VDC |
| Tolerance | 20% |
| DC Rated Voltage | 500VDC |
| ESR | 0.02Ohm |
| Ripple Current | 13800mA |
| Leakage Current | 4688.68@5MinuA |
| Lifetime | 6000h |
| Size | 91 X 170mm |
| Type | Electrolytic |
| Mounting | Stud Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B43760B6478M000 to view detailed technical specifications.
No datasheet is available for this part.