This 22uF electrolytic capacitor has a DC rated voltage of 250VDC and a capacitance tolerance of 20%. It features an ESR of 8.4 and a ripple current of 170. The capacitor is constructed with an aluminum cylindrical can and has a radial termination style. It is rated for operation between -40°C and 85°C and has a lifetime of 3000 hours. The capacitor is designed for through-hole mounting.
TDK B43821-F2226M008 technical specifications.
| Capacitance | 22uF |
| Voltage | 250VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 250VDC |
| ESR | 8.4Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 170mA |
| Leakage Current | 180@5MinuA |
| Lifetime | 3000h |
| Size | 10 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B43821-F2226M008 to view detailed technical specifications.
No datasheet is available for this part.