Cap Aluminum Lytic 150uF 160V 20% (16 X 31.5mm) Radial 7.5mm 1.2 Ohm 600mA 3000h 85°C Bulk
TDK B43821A1157M000 technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Diameter | 16mm |
| ESR (Equivalent Series Resistance) | 1.2R |
| Lead Pitch | 7.5mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 600mA |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43821A1157M000 to view detailed technical specifications.
No datasheet is available for this part.