TDK B43821A1226M8 technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Diameter | 10mm |
| ESR (Equivalent Series Resistance) | 8.4R |
| Height | 16mm |
| Lead Pitch | 5mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Ripple Current | 155mA |
| Series | B43821 |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B43821A1226M8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.