TDK's B43821A1686M000 is a 68uF aluminum electrolytic capacitor with a maximum operating temperature of 85°C. It is rated for 160V DC and has a life expectancy of 3000 hours. The capacitor is packaged in bulk quantities of 250 and features a radial termination. It is compliant with RoHS regulations and suitable for use in through-hole applications.
TDK B43821A1686M000 technical specifications.
| Capacitance | 68uF |
| Package/Case | Aluminum |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Radial |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43821A1686M000 to view detailed technical specifications.
No datasheet is available for this part.