This is a 3.3uF aluminum electrolytic capacitor with a maximum working voltage of 200VDC and a tolerance of 20%. It has an equivalent series resistance (ESR) of 56 milliohms and a ripple current rating of 40 milliamps. The capacitor is designed for through-hole mounting with a radial termination style and is constructed with an aluminum cylindrical can. It can operate within a temperature range of -40 to 85 degrees Celsius.
TDK B43821A2335M007 technical specifications.
| Capacitance | 3.3uF |
| Voltage | 200VDC |
| Tolerance | 20% |
| ESR | 56Ohm |
| Ripple Current | 40mA |
| Leakage Current | 34.8@5MinuA |
| Lifetime | 3000h |
| Size | 6.3 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 2.5mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B43821A2335M007 to view detailed technical specifications.
No datasheet is available for this part.