
This 10mm radial aluminum electrolytic capacitor has a capacitance of 4.7uF with an equivalent series resistance of 40R. It is rated for a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The capacitor is available in a bulk packaging quantity of 1000 units and is compliant with RoHS regulations. It has a diameter of 10mm and a lead pitch of 5mm, with a termination type of radial and a contact plating of tin, matte. The capacitor is suitable for use in a variety of applications where a high capacitance value is required.
TDK B43821A4475M000 technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Diameter | 10mm |
| ESR (Equivalent Series Resistance) | 40R |
| Lead Pitch | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Ripple Current | 65mA |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43821A4475M000 to view detailed technical specifications.
No datasheet is available for this part.
