TDK B43821A4684M007 technical specifications.
| Capacitance | 0.68uF |
| Voltage | 350VDC |
| Tolerance | 20% |
| ESR | 273Ohm |
| Ripple Current | 18mA |
| Leakage Current | 22.14@5MinuA |
| Lifetime | 3000h |
| Size | 6.3 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 2.5mm |
| ESR Type | Standard |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B43821A4684M007 to view detailed technical specifications.
No datasheet is available for this part.