This 12.5mm radial aluminum electrolytic capacitor has a capacitance of 10uF with a tolerance of 20% and a DC rated voltage of 450V. It is designed for through hole mounting and has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The capacitor features a radial termination and a tin, matte contact plating. It is available in bulk packaging with 250 units per package and is compliant with RoHS regulations.
TDK B43821A5106M000 technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Diameter | 12.5mm |
| ESR (Equivalent Series Resistance) | 33R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Ripple Current | 90mA |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43821A5106M000 to view detailed technical specifications.
No datasheet is available for this part.