TDK B43821A5335M technical specifications.
| Capacitance | 3.3uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 100R |
| Height - Seated (Max) | 0.669inch |
| Lead Pitch | 0.197inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 3000 |
| Packaging | Bulk |
| Series | B43821 |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43821A5335M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.