This 33uF aluminum electrolytic capacitor from TDK is rated for 450V and has a tolerance of 20%. It features a radial package with a diameter of 16mm and a lead pitch of 7.5mm. The capacitor is designed for through hole mounting and has a maximum operating temperature of 85°C. It is compliant with RoHS regulations and has a life expectancy of 3000 hours.
TDK B43821A5336M000 technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Diameter | 16mm |
| ESR (Equivalent Series Resistance) | 10R |
| Lead Pitch | 7.5mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 220mA |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43821A5336M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.