
This 4.7uF aluminum electrolytic capacitor has a DC rated voltage of 450V and an ESR of 71R. It is available in a radial package with a diameter of 10mm and is suitable for through hole mounting. The capacitor operates within a temperature range of -25°C to 85°C and is RoHS compliant.
TDK B43821A5475M000 technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Diameter | 10mm |
| ESR (Equivalent Series Resistance) | 71R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Ripple Current | 50mA |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43821A5475M000 to view detailed technical specifications.
No datasheet is available for this part.