TDK B43821A5476M technical specifications.
| Capacitance | 47uF |
| Construction | RADIAL |
| ESR (Equivalent Series Resistance) | 7.1R |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 300 |
| Packaging | Bulk |
| Ripple Current | 265mA |
| Series | B43821 |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43821A5476M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.