This 22uF aluminum electrolytic capacitor has a rated voltage of 400V and a tolerance of 20%. It is designed for use in applications where a high capacitance value is required. The capacitor has a radial package and is suitable for through-hole mounting. It operates within a temperature range of -25°C to 85°C and is compliant with RoHS regulations.
TDK B43821A9226M000 technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Diameter | 16mm |
| ESR (Equivalent Series Resistance) | 15R |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Ripple Current | 180mA |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43821A9226M000 to view detailed technical specifications.
No datasheet is available for this part.