TDK's B43821F1686M000 is a 68uF aluminum electrolytic capacitor with a rated voltage of 160V and a tolerance of 20%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is packaged in bulk with 250 pieces per unit and features a radial lead pitch of 5mm and a diameter of 12.5mm. It is RoHS compliant and has a life expectancy of 3000 hours.
TDK B43821F1686M000 technical specifications.
| Capacitance | 68uF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Diameter | 12.5mm |
| ESR (Equivalent Series Resistance) | 2.7R |
| Lead Pitch | 5mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Ripple Current | 350mA |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43821F1686M000 to view detailed technical specifications.
No datasheet is available for this part.