TDK B43821F2157M000 technical specifications.
| Capacitance | 150uF |
| Package/Case | Aluminum |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Package Quantity | 125 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Radial |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43821F2157M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.