TDK B43821F2227M002 technical specifications.
| Capacitance | 220uF |
| Package/Case | Aluminum |
| Diameter | 18mm |
| Length | 40mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B43821 |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43821F2227M002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.