Cap Aluminum Lytic 4.7uF 350V 20% (8 X 11.5mm) Radial 3.5mm 45 Ohm 55mA 3000h 85°C Bulk
TDK B43821F4475M000 technical specifications.
| Capacitance | 4.7uF |
| Voltage | 350VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 350VDC |
| ESR | 45Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 55mA |
| Leakage Current | 64.35@5MinuA |
| Lifetime | 3000h |
| Size | 8 X 11.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 3.5mm |
| ESR Type | Standard |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B43821F4475M000 to view detailed technical specifications.
No datasheet is available for this part.