This 22uF electrolytic capacitor has a rated voltage of 400VDC and a tolerance of 20%. It features a standard ESR type and a maximum operating temperature of 85 degrees Celsius. The capacitor is constructed with an aluminum cylindrical can and has a terminal pitch of 5mm. It is designed for through-hole mounting and has a size of 12.5mm x 25mm.
TDK B43821F9226M004 technical specifications.
| Capacitance | 22uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| ESR | 8.4Ohm |
| Ripple Current | 200mA |
| Leakage Current | 279@5MinuA |
| Lifetime | 3000h |
| Size | 12.5 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| ESR Type | Standard |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B43821F9226M004 to view detailed technical specifications.
No datasheet is available for this part.