This aluminum electrolytic capacitor features a capacitance of 33uF and a DC rated voltage of 400VDC with a tolerance of 20%. It has a negative capacitance tolerance of -20 and a positive capacitance tolerance of 20. The capacitor's ESR is 5.6 and its ripple current is 240. It has a leakage current of 411uA at 5 minutes and a lifetime of 3000 hours. The capacitor is constructed with an aluminum cylindrical can and has a radial termination style with a terminal pitch of 7.5mm. It is designed for through hole mounting and has a size of 16 x 20mm. The operating temperature range is from -25 to 85 degrees Celsius.
TDK B43821F9336M000 technical specifications.
| Capacitance | 33uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 400VDC |
| ESR | 5.6Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 240mA |
| Leakage Current | 411@5MinuA |
| Lifetime | 3000h |
| Size | 16 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| ESR Type | Standard |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B43821F9336M000 to view detailed technical specifications.
No datasheet is available for this part.