Cap Aluminum Lytic 68uF 160V 20% (12.5 X 20mm) Radial 5mm 3 Ohm 350mA 3000h 85°C Bulk
TDK B43821K1686M000 technical specifications.
| Capacitance | 68uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 3R |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Ripple Current | 350mA |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B43821K1686M000 to view detailed technical specifications.
No datasheet is available for this part.