TDK B43821K2107M000 technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Length | 31.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B43821 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43821K2107M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.