Cap Aluminum Lytic 4.7uF 250V 20% (8 X 11.5mm) Radial 5mm 40 Ohm 55mA 3000h 85°C Ammo
TDK B43821K2475M008 technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 40R |
| Length | 11.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Ammo Pack |
| RoHS Compliant | Yes |
| Series | B43821 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43821K2475M008 to view detailed technical specifications.
No datasheet is available for this part.