Cap Aluminum Lytic 4.7uF 350V 20% (10 X 12.5mm) Radial 5mm 65mA 2000h 85°C Bulk
TDK B43827A4475M000 technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Ripple Current | 65mA |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B43827A4475M000 to view detailed technical specifications.
No datasheet is available for this part.