This TDK B43827A5336M000 is a 33uF aluminum electrolytic capacitor with a maximum operating voltage of 450VDC and a tolerance of 20%. It has a negative capacitance tolerance of -20 and a positive capacitance tolerance of 20. The capacitor is designed for through hole mounting with a radial termination style and a cylindrical can construction. It can handle a ripple current of 235 and has a leakage current of 455.5 microamps at 5 minutes. The capacitor has a lifetime of 2000 hours and operates within a temperature range of -25 to 85 degrees Celsius.
TDK B43827A5336M000 technical specifications.
| Capacitance | 33uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 450VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 235mA |
| Leakage Current | 455.5@5MinuA |
| Lifetime | 2000h |
| Size | 16 X 31.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B43827A5336M000 to view detailed technical specifications.
No datasheet is available for this part.