The TDK B43828A1686M000 is a 68uF aluminum electrolytic capacitor with a DC rated voltage of 160VDC and a tolerance of 20%. It has a negative capacitance tolerance of -20 and a lifetime of 2000 hours. This capacitor is designed for through-hole mounting with a radial termination style and is constructed with an aluminum cylindrical can. It operates over a temperature range of -40°C to 105°C.
TDK B43828A1686M000 technical specifications.
| Capacitance | 68uF |
| Voltage | 160VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 160VDC |
| Positive Capacitance Tolerance | 20% |
| Lifetime | 2000h |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TDK B43828A1686M000 to view detailed technical specifications.
No datasheet is available for this part.