This is an aluminum electrolytic capacitor with a capacitance of 4.7uF and a DC rated voltage of 350VDC. It has a tolerance of 20% and a ripple current of 50. The capacitor is designed for through hole mounting with a radial termination style and is constructed in an aluminum cylindrical can. It operates over a temperature range of -40 to 105 degrees Celsius.
TDK B43828A4475M000 technical specifications.
| Capacitance | 4.7uF |
| Voltage | 350VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 350VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 50mA |
| Lifetime | 2000h |
| Size | 10 X 16mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B43828A4475M000 to view detailed technical specifications.
No datasheet is available for this part.