This aluminum electrolytic capacitor has a capacitance of 10uF and a DC rated voltage of 450V. It is designed for use in applications where a polarized capacitor is required. The capacitor has a length of 20mm and is mounted through a hole. It operates within a temperature range of -25 to 105 degrees Celsius.
TDK B43828A5106M000 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Length | 20 |
| Polarity | POLARIZED |
| Capacitance | 10 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 450 |
| Series | B43828 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B43828A5106M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.