
Cap Aluminum Lytic 220uF 160V 20% (18 X 31.5mm) Radial 7.5mm 0.84 Ohm 560mA 3000h 105°C Bulk
TDK B43851A1227M000 technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 18mm |
| Length | 31.5mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B43851 |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43851A1227M000 to view detailed technical specifications.
No datasheet is available for this part.