TDK B43851A4225M technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 151R |
| Height - Seated (Max) | 0.472inch |
| Lead Pitch | 0.138inch |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Ripple Current | 21mA |
| Series | B43851 |
| Tolerance | 20% |
| Voltage Rating | 350V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43851A4225M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.