TDK B43851A9225M008 technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Aluminum |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Package Quantity | 750 |
| Packaging | Ammo Pack |
| RoHS Compliant | Yes |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43851A9225M008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.