Cap Aluminum Lytic 22uF 400V 20% (16 X 20mm) Radial 7.5mm 15 Ohm 126mA 3000h 105°C Ammo
TDK B43851A9226M008 technical specifications.
| Package/Case | Aluminum |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Package Quantity | 250 |
| Packaging | Ammo Pack |
| RoHS Compliant | Yes |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43851A9226M008 to view detailed technical specifications.
No datasheet is available for this part.