TDK B43851A9475M technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 71R |
| Height - Seated (Max) | 0.669inch |
| Lead Pitch | 0.197inch |
| Mount | Through Hole |
| Package Quantity | 3000 |
| Packaging | Bulk |
| Ripple Current | 42mA |
| Series | B43851 |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43851A9475M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.