TDK B43851B2106M008 technical specifications.
| Capacitance | 10uF |
| Package/Case | Aluminum |
| Life (Hours) | 3000Hour |
| Package Quantity | 750 |
| Packaging | Ammo Pack |
| RoHS Compliant | Yes |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43851B2106M008 to view detailed technical specifications.
No datasheet is available for this part.