This 2.2uF aluminum electrolytic capacitor has a DC rated voltage of 450VDC and a tolerance of 20%. It features a standard ESR type and a radial termination style. The capacitor is designed for through hole mounting and has a cylindrical can construction. It operates within a temperature range of -25°C to 105°C.
TDK B43851F5225M000 technical specifications.
| Capacitance | 2.2uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| DC Rated Voltage | 450VDC |
| ESR | 97Ohm |
| Ripple Current | 20mA |
| Leakage Current | 44.7@5MinuA |
| Lifetime | 3000h |
| Size | 8 X 11.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 3.5mm |
| ESR Type | Standard |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B43851F5225M000 to view detailed technical specifications.
No datasheet is available for this part.