
Aluminum electrolytic capacitor, 47µF capacitance, 400VDC rated voltage, with 20% tolerance. Features 4 Ohm ESR, 196mA ripple current, and 3000-hour lifetime at 105°C. Through-hole mounting with radial leads, 7.5mm terminal pitch, and 0.8mm lead diameter. Cylindrical aluminum can construction, 16mm diameter, 25mm height.
TDK B43851F9476M000 technical specifications.
| Wire Form | Long Lead |
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.8 |
| Terminal Pitch (mm) | 7.5 |
| Product Height (mm) | 25 |
| Product Diameter (mm) | 16 |
| Product Weight (g) | 7.5 |
| Number of Terminals | 2 |
| Size (mm) | 16 X 25 |
| Capacitance | 47uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 400VDC |
| ESR | 4Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 196mA |
| Leakage Current | 579@5MinuA |
| Lifetime | 3000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| Cage Code | SG168 |
| EU RoHS | Yes |
| HTS Code | 8532220020 |
| Schedule B | 8532220020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B43851F9476M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.