This TDK B43851K2335M000 aluminum electrolytic capacitor has a capacitance of 3.3uF and can withstand a DC rated voltage of 250VDC with a tolerance of 20%. It features a standard ESR of 65 and a ripple current of 35. The capacitor has a lifetime of 3000 hours and is designed for through hole mounting with a radial termination style. It operates within a temperature range of -40 to 105 degrees Celsius.
TDK B43851K2335M000 technical specifications.
| Capacitance | 3.3uF |
| Voltage | 250VDC |
| Tolerance | 20% |
| DC Rated Voltage | 250VDC |
| ESR | 65Ohm |
| Ripple Current | 35mA |
| Leakage Current | 39.75@5MinuA |
| Lifetime | 3000h |
| Size | 6.3 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 2.5mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B43851K2335M000 to view detailed technical specifications.
No datasheet is available for this part.