Cap Aluminum Lytic 4.7uF 450V 20% (10 X 12.5mm) Radial 5mm 45 Ohm 32mA 3000h 105°C Bulk
TDK B43851K5475M000 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Length | 12.5 |
| Polarity | POLARIZED |
| Capacitance | 4.7 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 450 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK B43851K5475M000 to view detailed technical specifications.
No datasheet is available for this part.