This is a 220uF aluminum electrolytic capacitor with a rated voltage of 160VDC and a tolerance of 20%. It has a negative capacitance tolerance of -20 and a positive capacitance tolerance of 20. The ESR is 1.5 and the ripple current is 609. The leakage current is 1106 at 5 minutes. It has a lifetime of 5000 hours and is constructed with an aluminum cylindrical can. It is available in a through hole radial package with a terminal pitch of 7.5mm. The operating temperature range is -40 to 105 degrees Celsius.
TDK B43857A1227M000 technical specifications.
| Capacitance | 220uF |
| Voltage | 160VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 160VDC |
| ESR | 1.5Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 609mA |
| Leakage Current | 1106@5MinuA |
| Lifetime | 5000h |
| Size | 18 X 35mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B43857A1227M000 to view detailed technical specifications.
No datasheet is available for this part.