The TDK B43857A2107M000 is a 100uF aluminum electrolytic capacitor with a DC rated voltage of 200VDC and a tolerance of 20%. It features a standard ESR type and can operate within a temperature range of -40°C to 105°C. The capacitor has a radial termination style and is designed for through-hole mounting. It is constructed with an aluminum cylindrical can and has a terminal pitch of 7.5mm.
TDK B43857A2107M000 technical specifications.
| Capacitance | 100uF |
| Voltage | 200VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 200VDC |
| ESR | 3.3Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 365mA |
| Leakage Current | 650@5MinuA |
| Lifetime | 5000h |
| Size | 16 X 31.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B43857A2107M000 to view detailed technical specifications.
No datasheet is available for this part.