This 220uF aluminum electrolytic capacitor has a DC rated voltage of 200V and operates within a temperature range of -40°C to 105°C. It is constructed with a radial design and features a tin, matte contact plating. The capacitor is available in bulk packaging with a quantity of 100 pieces per package.
TDK B43858A2227M000 technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Diameter | 18mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.39A |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43858A2227M000 to view detailed technical specifications.
No datasheet is available for this part.
