
This 10uF aluminum electrolytic capacitor has a DC rated voltage of 350V and a tolerance of 20%. It is designed for radial through hole mounting and has a maximum operating temperature of 105°C. The capacitor is RoHS compliant and has a ripple current rating of 300mA. It is available in bulk packaging with 250 units per package.
TDK B43858A4106M000 technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 300mA |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43858A4106M000 to view detailed technical specifications.
No datasheet is available for this part.