TDK B43858B5686M technical specifications.
| Capacitance | 68uF |
| Package/Case | Radial |
| Diameter | 20mm |
| Height | 40mm |
| Height - Seated (Max) | 1.654inch |
| Lead Pitch | 0.394inch |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 1.35A |
| Series | B43858 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43858B5686M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.