Standard aluminum electrolytic capacitor, 2.2µF capacitance, 450VDC rated voltage with 20% tolerance. Features a 100mA ripple current rating and a 5000-hour lifetime at 105°C. This through-hole component has radial leads with a 5mm pitch and 0.6mm diameter, housed in a 10mm diameter by 12.5mm high cylindrical aluminum can.
TDK B43858C5225M000 technical specifications.
| Wire Form | Long Lead |
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.6 |
| Terminal Pitch (mm) | 5 |
| Product Height (mm) | 12.5 |
| Product Diameter (mm) | 10 |
| Product Weight (g) | 1.6 |
| Number of Terminals | 2 |
| Size (mm) | 10 X 12.5 |
| Capacitance | 2.2uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 450VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 100mA |
| Lifetime | 5000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| Cage Code | SG168 |
| EU RoHS | Yes |
| HTS Code | 8532220020 |
| Schedule B | 8532220020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B43858C5225M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.