This 10mm radial aluminum electrolytic capacitor has a capacitance of 3uF with a tolerance of 20%. It operates at a maximum voltage of 400V and a maximum operating temperature of 105°C. The capacitor is packaged in a radial package type and is designed for through hole mounting. It is RoHS compliant and available in quantities of 1000 in bulk packaging.
TDK B43858C9335M000 technical specifications.
| Capacitance | 3uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Length | 16mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B43858 |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43858C9335M000 to view detailed technical specifications.
No datasheet is available for this part.